The Kyocera MA105A102KAA-BULK is a 2.29mm axial C0G ceramic capacitor with a capacitance of 1nF and a voltage rating of 50V. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging with 100 pieces per package. The capacitor features a C0G dielectric and a tolerance of 10%. It is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MA105A102KAA-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Length | 0.16inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MA105A102KAA-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.