The Kyocera MA405A123FAA is a 12nF ceramic capacitor with a 50V voltage rating, suitable for use in applications where a high level of reliability is required. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an axial configuration and is available in quantities of 3000. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12nF |
| Package/Case | Axial |
| Diameter | 3.56mm |
| Dielectric | C0G |
| Inside Diameter | 635um |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MA |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |