
Surface mount SIDAC with 52VAC/70VDC voltage rating, 120V breakdown voltage, and 225V clamping voltage. Features 0.015J energy absorption, 2A peak pulse current, and 22pF capacitance. Packaged in a 0603 (1608) case, this RoHS compliant component operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MAV0010DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 225V |
| Energy | 0.015J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 120V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Max Varistor Voltage | 138V |
| Min Varistor Voltage | 102V |
| Max Voltage Rating (AC) | 52V |
| Max Voltage Rating (DC) | 70V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAV |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 52V |
| DC Rated Voltage | 70V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MAV0010DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.