This ceramic capacitor has a capacitance of 680nF and a tolerance of 10%. It is packaged in an axial format with a length of 0.098inch and a width of 0.051inch. The capacitor operates over a temperature range of -55°C to 85°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Kyocera MC026D684KAA technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MC |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.051inch |
| RoHS | Not Compliant |
No datasheet is available for this part.