Cap Cer 18PF 25V 10% Axial
Checking distributor stock and pricing after the page loads.
Kyocera MC043A180KAA technical specifications.
| Capacitance | 18pF |
| Package/Case | Axial |
| Length | 0.075inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.