The MC045A100JAA is a ceramic capacitor with a capacitance of 10pF and a voltage rating of 50V. It is packaged in an axial configuration and is suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C. It is available in quantities of 25 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Kyocera MC045A100JAA technical specifications.
| Capacitance | 10pF |
| Package/Case | Axial |
| Length | 0.075inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.