This ceramic capacitor has a capacitance of 6.8pF and a voltage rating of 50V. It is packaged in an axial configuration and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is available in quantities of 25 and is packaged in bulk. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kyocera MC045A6R8DAA technical specifications.
| Capacitance | 6.8pF |
| Package/Case | Axial |
| Length | 0.075inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.