CMOS Output Clock Oscillator, 50MHz nominal frequency, operating temperature range of -40°C to 105°C. Features a wide supply voltage range from 1.6V to 3.63V, with a nominal supply voltage of 3.3V. This 4-pin SMD component provides reliable frequency control and timing for electronic circuits.
Kyocera MC2016K50.0000C16ESH technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.