This ceramic capacitor from Kyocera features a capacitance of 150pF and a voltage rating of 100V with a tolerance of 1%. It is available in a DIP package with a height of 0.135inch and a length of 0.26inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011A151FAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Package/Case | DIP |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011A151FAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.