This ceramic capacitor from Kyocera features a C0G dielectric and a molded package with a radial construction. It has a capacitance of 180pF and a voltage rating of 100V. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |