The MD011A391KAB is a 100V ceramic capacitor with a capacitance of 390pF. It features a C0G dielectric and is packaged in a DIP format with radial termination. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. The MD011A391KAB is part of the DIPGuard MD series and is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011A391KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390pF |
| Package/Case | DIP |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011A391KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
