The MD011C393KAB is a 39nF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a molded package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a dielectric of X7R. It is available in a package quantity of 200 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C393KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD011C393KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.