
The MD011C561KAB is a ceramic capacitor with a capacitance of 560pF and a voltage rating of 100V. It has a DIP package and is designed for through hole mount. The capacitor operates within a temperature range of -55°C to 125°C. It is part of the DIPGuard MD series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560pF |
| Package/Case | DIP |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |