This Kyocera DIPGuard MD ceramic capacitor has a capacitance of 680pF and a voltage rating of 100V. It features a molded package with a radial construction and through hole mount. The capacitor operates within a temperature range of -55°C to 125°C. It is available in a bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C681KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD011C681KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.