The MD011C821KAB is a ceramic capacitor from Kyocera with a capacitance of 820pF and a voltage rating of 100V. It is available in a DIP package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C821KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820pF |
| Package/Case | DIP |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011C821KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.