The MD012A100KAB is a 200V ceramic capacitor with a capacitance of 10pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case with a lead pitch of 0.325inch and a length of 6.6mm. It is designed for through hole mounting and is available in a package quantity of 200.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Not Compliant |