The MD012A150KAB is a ceramic capacitor from Kyocera with a capacitance of 15pF and a voltage rating of 200V. It features a DIP package and is designed for through hole mount. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD012A150KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD012A150KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.