
The MD012A270KAB is a 200V ceramic capacitor with a capacitance of 27pF. It features a molded package with a radial termination and is designed for through hole mounting. The capacitor has a temperature range of -55°C to 125°C and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD012A270KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 4.19mm |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19mm |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD012A270KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.