The MD012A470KAB is a 47pF ceramic capacitor with a voltage rating of 200V. It features a C0G dielectric and is constructed in a molded package. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD012A470KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 4.19mm |
| Lead Diameter | 0.19mm |
| Lead Pitch | 0.35mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD012A470KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.