
The MD012C103KAB is a 10nF ceramic capacitor with a voltage rating of 200V. It is packaged in a DIP package with a lead pitch of 0.325inch and a seated height of 0.175inch. The capacitor has a tolerance of 10% and is designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | DIP |
| Dielectric | X7R |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.1inch |
| RoHS | Compliant |