This 50V ceramic capacitor features a capacitance of 150pF and is constructed with C0G dielectric material. It is available in a molded RADIAL package with a lead pitch of 0.325inch and a length of 0.26inch. The capacitor is rated for operation between -55°C and 125°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |