
The MD015A751JAB is a 50V ceramic capacitor with a capacitance of 750pF. It features a C0G dielectric and is packaged in a DIP format for through hole mounting. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 200 units per package.
Kyocera MD015A751JAB technical specifications.
| Capacitance | 750pF |
| Package/Case | DIP |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015A751JAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.