
The MD015A910JAB is a ceramic capacitor with a capacitance of 91pF and a voltage rating of 50V. It features a C0G dielectric and is available in a DIP package with a lead pitch of 0.325inch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015A910JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 91pF |
| Package/Case | DIP |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD015A910JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.