
Radial leaded ceramic capacitor with 100nF capacitance and 50V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This through-hole component has a 20% tolerance and a dissipation factor of 2.5%. Packaged in a molded case with a 8.255mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015C104MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera MD015C104MAB technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.135inch |
| Lead Diameter | 0.19inch |
| Lead Free | Contains Lead |
| Lead Pitch | 8.255mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MD |
| Size | 3.43mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD015C104MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
