
The MD015C223JAB is a 22nF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It has a molded package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a radial lead configuration. It is part of the DIPGuard MD series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |