
Radial ceramic capacitor with 100nF capacitance and 50V voltage rating. Features Z5U dielectric, 20% tolerance, and a molded construction. Through-hole mounting with a 0.325mm lead pitch and 0.48mm lead diameter. Operating temperature range from 10°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015E104MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 3.43mm |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.48mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.325mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Size | 3.43mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015E104MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
