Radial ceramic capacitor with 100nF capacitance and 50V DC rating. Features Z5U dielectric material and a molded construction. Designed for through-hole PCB mounting with a 0.325-inch lead pitch. Operating temperature range is 10°C to 85°C.
Kyocera MD015E104ZAB technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD015E104ZAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.