
Radial leaded multilayer ceramic capacitor with 0.33µF capacitance and 50V DC rating. Features Z5U dielectric with 20% tolerance, suitable for through-hole mounting. Operating temperature range from 10°C to 85°C. Dimensions include a 2.54mm depth, 0.135-inch height, and 0.325-inch lead pitch.
Kyocera MD015E334MAB technical specifications.
| Capacitance | 330nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015E334MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.