This is a ceramic capacitor with a capacitance of 39nF and a voltage rating of 100V. It has a X7R dielectric and is packaged in a DIP case with a radial termination. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD021C393KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39nF |
| Package/Case | DIP |
| Dielectric | X7R |
| Height | 0.162inch |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD021C393KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.