The MD021E104MAB is a 100V ceramic capacitor with a capacitance of 100nF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a DIP package and is mounted through a hole. It is part of the DIPGuard MD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD021E104MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | DIP |
| Dielectric | Z5U |
| Height | 0.162inch |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD021E104MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.