Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD035E105ZAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | DIP |
| Dielectric | Z5U |
| Height | 0.29inch |
| Height - Seated (Max) | 0.32inch |
| Lead Free | Contains Lead |
| Lead Pitch | 8.255mm |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD035E105ZAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.