Kyocera MD035E684MAA technical specifications.
| Capacitance | 680nF |
| Package/Case | DIP |
| Dielectric | Z5U |
| Height | 0.29inch |
| Height - Seated (Max) | 0.32inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD035E684MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.