
Surface mount SIDAC with 14VAC and 18VDC voltage ratings. Features 40pF capacitance, 50V clamping voltage, and 1A clamping current. Operates across a -55°C to 125°C temperature range. Packaged in a 0405 case size, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera MG042L18V500DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera MG042L18V500DP technical specifications.
| Capacitance | 40pF |
| Case Code (Imperial) | 0405 |
| Case Code (Metric) | 1013 |
| Package/Case | 0405 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Current Rating | 15A |
| Depth | 1.37mm |
| Lead Pitch | 0.64mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0405 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG042L18V500DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
