The Kyocera MGUG060100L4DP is a SIDAC with a clamping voltage of 42V and a minimum varistor voltage of 23V. It is designed for surface mount applications and has a maximum surge current of 15A. The device is available in a 0612 package and is packaged on a tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera MGUG060100L4DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera MGUG060100L4DP technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Voltage | 42V |
| Direction | Bidirectional |
| Energy | 0.1J |
| Height | 1.22mm |
| Length | 1.6mm |
| Max Surge Current | 15A |
| Min Varistor Voltage | 23V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.2mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MGUG060100L4DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.