Surface Mount Ceramic Capacitor with 2.2µF capacitance and 100V DC rated voltage. Features X7R dielectric and 20% tolerance. Housed in a 2924 (7361 metric) SMD/SMT case with dimensions of 7.3mm length, 6.1mm depth, and 3.45mm height. Operates across a temperature range of -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Kyocera MHV11C225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric | X7R |
| Height | 3.45mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MH |
| Termination | SMD/SMT |
| Thickness | 0.148inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MHV11C225MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.