This 10pF ceramic capacitor from Kyocera has a voltage rating of 200V and a tolerance of 1%. It is available in a 0402 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is compliant with RoHS regulations.
Kyocera MK0227100FAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 1% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MK0227100FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.