
This is a ceramic capacitor with a capacitance of 1.3pF and a voltage rating of 250V. It has a C0G dielectric material and a 0603 package case. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a packaging of cut tape.
Kyocera MK03V71R3BAT2A technical specifications.
| Capacitance | 1.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.76mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.91mm |
| Length | 0.06inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MK03V71R3BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
