
Surface mount multilayer ceramic capacitor featuring 27pF capacitance and a 5% tolerance. This general-purpose ceramic capacitor operates at 250V DC, with a C0G dielectric for excellent stability. The component is housed in an 0805 imperial (2012 metric) case, measuring 1.25mm in depth, 1.02mm in height, 2mm in length, and 1.25mm in width. It is RoHS compliant and designed for PCB surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MK05V7270JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 250V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MK05V7270JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
