Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MR041A102JAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Height | 2.28mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MR041A102JAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.