This 10nF ceramic capacitor has a voltage rating of 50V and is constructed with X7R dielectric material. It features a radial lead configuration and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 2500 per reel.
Kyocera MR045C103KAATR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 2.28mm |
| Dielectric | X7R |
| Height | 2.28mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MR045C103KAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.