The MR051A101JAATR1 is a ceramic capacitor from Kyocera with a capacitance of 100pF and a voltage rating of 100V. It has a radial package style and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is part of the Ceralam MR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MR051A101JAATR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 2.28mm |
| Dielectric | C0G |
| Height | 2.28mm |
| Height - Seated (Max) | 0.235inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Flat |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MR051A101JAATR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.