The Kyocera MR052A101JAATR2 is a ceramic capacitor with a capacitance of 100pF and a voltage rating of 200V. It has a tolerance of 5% and is designed for through hole mount. The capacitor operates within a temperature range of -55°C to 125°C and is available in a radial package with a lead pitch of 5.08mm. The RoHS compliance status is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MR052A101JAATR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera MR052A101JAATR2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Depth | 2.28mm |
| Dielectric | C0G |
| Height | 2.28mm |
| Height - Seated (Max) | 0.235inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Flat |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MR052A101JAATR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.