Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MR071A473KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 3.55mm |
| Dielectric | C0G |
| Height | 3.55mm |
| Height - Seated (Max) | 0.49inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 12.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ceralam® MR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12.44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MR071A473KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.