Electromechanical Filter 183.6 MHz BPF, 5.5 dB IL, 1.5 dB band ripple
Kyocera MSFB27-183-022K8 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 4.8 |
| Length | 9.1 |
| Number of Functions | 1 |
| Manufacturer Series | MSFB27-183-022K8 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.