Crystal Filter, 1 FUNCTIONS, 7.5 kHz BW(delta f), CRYSTAL FILTER, SURFACE MOUNT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | FP2 |
| Height | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |