
The NB12L00123KBB is a thermistor from Kyocera with an accuracy of 3% and a tolerance of 10%. It has a package size of 0805 and is designed for surface mount applications. The thermistor operates over a temperature range of -55°C to 150°C. It is compliant with RoHS regulations but not SVHC compliant.
Kyocera NB12L00123KBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12L00123KBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.