Sign in to ask questions about the Kyocera NB20J00472KBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB20J00472KBA technical specifications.
| Accuracy | 3% |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NB20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB20J00472KBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.