The Kyocera NB20J00682KBA is a thermistor with an accuracy of 3%. It has a package size of 1206 and is designed for surface mount applications. The thermistor operates within a temperature range of -55°C to 150°C. It is RoHS compliant and does not meet the Reach SVHC compliance requirements.
Kyocera NB20J00682KBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NB |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.