The Kyocera NB20K00103JBA is a thermistor with an accuracy of 3% and a resistance of 10kR with a tolerance of 5%. It is packaged in a 1206 case and is designed for surface mount applications. The thermistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 240mW.
Sign in to ask questions about the Kyocera NB20K00103JBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB20K00103JBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NB20 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB20K00103JBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
