
The 10kR 10% SMD/SMT Resistor has a maximum power dissipation of 240mW and operates between -55°C and 150°C. It is available in a 1206 package, with a depth of 1.6mm, height of 1.5mm, and length of 3.2mm. This resistor is surface mountable and is compliant with RoHS regulations.
Kyocera NB20K00103KBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NB20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB20K00103KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
